4125105S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4125009S

DigiKey Part Number
5614-4125009S-ND
5614-4125009S-DS-ND
Manufacturer
Manufacturer Product Number
4125009S
Description
LIY 1X0,14 OG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
50V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
512,71400 Kč63,57 Kč
1012,10400 Kč121,04 Kč
2511,35840 Kč283,96 Kč
5010,81540 Kč540,77 Kč
10010,29560 Kč1 029,56 Kč
Spool
QuantityUnit PriceExt Price
5003,46314 Kč1 731,57 Kč
1 0003,29517 Kč3 295,17 Kč
1 5003,20030 Kč4 800,45 Kč
2 5003,08391 Kč7 709,77 Kč
3 5003,00919 Kč10 532,16 Kč
5 0002,93163 Kč14 658,15 Kč
12 5002,73975 Kč34 246,88 Kč
25 0002,60135 Kč65 033,75 Kč
50 0002,46848 Kč123 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč