



6EP34367SB003AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP34367SB003AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34367SB003AX0 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 400 ~ 500 VAC, 323 ~ 576 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 600V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 95.9% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 273,14000 Kč | 9 273,14 Kč |
| 10 | 8 150,31100 Kč | 81 503,11 Kč |
| 25 | 8 018,61560 Kč | 200 465,39 Kč |
| Unit Price without VAT: | 9 273,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 220,49940 Kč |



