
302450S | |
|---|---|
DigiKey Part Number | 2181-302450S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302450S |
Description | CABLE 50CON 24AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 50 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,52000 Kč | 486,52 Kč |
| 5 | 434,15400 Kč | 2 170,77 Kč |
| 10 | 413,13600 Kč | 4 131,36 Kč |
| 25 | 386,66560 Kč | 9 666,64 Kč |
| 50 | 367,58680 Kč | 18 379,34 Kč |
| 100 | 349,28490 Kč | 34 928,49 Kč |
| 250 | 326,21736 Kč | 81 554,34 Kč |
| 500 | 309,57268 Kč | 154 786,34 Kč |
| Unit Price without VAT: | 486,52000 Kč |
|---|---|
| Unit Price with VAT: | 588,68920 Kč |







