
M38950 SL005 | |
|---|---|
DigiKey Part Number | M38950SL005-ND |
Manufacturer | |
Manufacturer Product Number | M38950 SL005 |
Description | CABLE 50COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.426" (10.82mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 50 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 617,34000 Kč | 14 617,34 Kč |
| 2 | 13 894,27000 Kč | 27 788,54 Kč |
| 3 | 13 617,76333 Kč | 40 853,29 Kč |
| Unit Price without VAT: | 14 617,34000 Kč |
|---|---|
| Unit Price with VAT: | 17 686,98140 Kč |





