
302408S | |
|---|---|
DigiKey Part Number | 2181-302408S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302408S |
Description | CABLE 8COND 24AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 5 | 97,43000 Kč | 487,15 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 25 | 86,91480 Kč | 2 172,87 Kč |
| 50 | 82,69860 Kč | 4 134,93 Kč |
| 100 | 78,65640 Kč | 7 865,64 Kč |
| 250 | 73,56776 Kč | 18 391,94 Kč |
| 500 | 69,89982 Kč | 34 949,91 Kč |
| 1 000 | 66,37930 Kč | 66 379,30 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |






