3024xx,302204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302402S

DigiKey Part Number
2181-302402S-10-ND
Manufacturer
Manufacturer Product Number
302402S
Description
CABLE 2COND 24AWG GRAY SHLD 10'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG GRAY SHLD FEET
In-Stock: 4935
Unit Price: 38,10000 Kč
CABLE 2COND 24AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: