


302402S | |
|---|---|
DigiKey Part Number | 2181-302402S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302402S |
Description | CABLE 2COND 24AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 5 | 33,97400 Kč | 169,87 Kč |
| 10 | 32,35400 Kč | 323,54 Kč |
| 25 | 30,32880 Kč | 758,22 Kč |
| 50 | 28,87640 Kč | 1 443,82 Kč |
| 100 | 27,48080 Kč | 2 748,08 Kč |
| 250 | 25,72564 Kč | 6 431,41 Kč |
| 500 | 24,46094 Kč | 12 230,47 Kč |
| 1 000 | 23,24741 Kč | 23 247,41 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |


