302204S,30240xS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302204S

DigiKey Part Number
2181-302204S-25-ND
Manufacturer
Manufacturer Product Number
302204S
Description
CABLE 4COND 22AWG GRAY SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG GRAY SHLD FEET
In-Stock: 4739
Unit Price: 58,52000 Kč
CABLE 4COND 22AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: