
302204S | |
|---|---|
DigiKey Part Number | 2181-302204S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302204S |
Description | CABLE 4COND 22AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 5 | 52,33000 Kč | 261,65 Kč |
| 10 | 49,82500 Kč | 498,25 Kč |
| 25 | 46,69720 Kč | 1 167,43 Kč |
| 50 | 44,44920 Kč | 2 222,46 Kč |
| 100 | 42,29160 Kč | 4 229,16 Kč |
| 250 | 39,57568 Kč | 9 893,92 Kč |
| 500 | 37,61888 Kč | 18 809,44 Kč |
| 1 000 | 35,74143 Kč | 35 741,43 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |





