


2216030 | |
|---|---|
DigiKey Part Number | 2181-2216030-ND |
Manufacturer | |
Manufacturer Product Number | 2216030 |
Description | CABLE 3 COND 16 AWG BLACK 50.00' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Black |
Number of Conductors 3 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 30/0.0102" | Shield Coverage 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,82590 Kč | 4 982,59 Kč |
| 200 | 47,38475 Kč | 9 476,95 Kč |
| 300 | 46,00447 Kč | 13 801,34 Kč |
| 500 | 44,31210 Kč | 22 156,05 Kč |
| 700 | 43,22481 Kč | 30 257,37 Kč |
| 1 000 | 42,09599 Kč | 42 095,99 Kč |
| Unit Price without VAT: | 49,82590 Kč |
|---|---|
| Unit Price with VAT: | 60,28934 Kč |


