3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2216030

DigiKey Part Number
2181-2216030-DS-ND
Manufacturer
Manufacturer Product Number
2216030
Description
CABLE 3COND 16AWG BLK SHLD FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.350" (8.89mm)
Series
Shield Type
Foil, Braid
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Jacket Color
Black
Cable Type
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Number of Conductors
3
Shield Material
Copper, Tinned
Wire Gauge
Shield Coverage
100%, 70%
Conductor Strand
30/0.0102"
Spool Size
1000.0' (304.8m)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 069 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
186,76000 Kč86,76 Kč
577,58200 Kč387,91 Kč
1073,87000 Kč738,70 Kč
2569,21520 Kč1 730,38 Kč
5065,86160 Kč3 293,08 Kč
10062,65410 Kč6 265,41 Kč
25058,61148 Kč14 652,87 Kč
50055,69794 Kč27 848,97 Kč
1 00052,90206 Kč52 902,06 Kč
Manufacturers Standard Package
Unit Price without VAT:86,76000 Kč
Unit Price with VAT:104,97960 Kč
Alternate Length
CABLE 3COND 16AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLK SHD 1=100'
In-Stock: 2
Unit Price: 5 549,44000 Kč