4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 25.00' (7.62m)
2202040

2212040

DigiKey Part Number
2181-2212040-ND
Manufacturer
Manufacturer Product Number
2212040
Description
CABLE 4 COND 12 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.491" (12.47mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100104,22990 Kč10 422,99 Kč
20099,07590 Kč19 815,18 Kč
30096,15893 Kč28 847,68 Kč
50092,58270 Kč46 291,35 Kč
70090,28480 Kč63 199,36 Kč
1 00087,89889 Kč87 898,89 Kč
2 50083,46965 Kč208 674,12 Kč
Manufacturers Standard Package
Unit Price without VAT:104,22990 Kč
Unit Price with VAT:126,11818 Kč