2171768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171770

DigiKey Part Number
5614-2171770-ND
Manufacturer
Manufacturer Product Number
2171770
Description
IE-EC-5-RJ45-20-P-2-26-FD-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 673,77000 Kč2 673,77 Kč
102 272,85300 Kč22 728,53 Kč
252 130,68960 Kč53 267,24 Kč
502 029,14000 Kč101 457,00 Kč
1001 990,54060 Kč199 054,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 673,77000 Kč
Unit Price with VAT:3 235,26170 Kč