
21700616 | |
|---|---|
DigiKey Part Number | 2181-21700616-ND |
Manufacturer | |
Manufacturer Product Number | 21700616 |
Description | RJ45-CAT.6A T568B SOLID OR 19STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 24-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,45000 Kč | 636,45 Kč |
| 10 | 540,88700 Kč | 5 408,87 Kč |
| 30 | 500,53633 Kč | 15 016,09 Kč |
| 50 | 482,82800 Kč | 24 141,40 Kč |
| 100 | 459,79950 Kč | 45 979,95 Kč |
| 250 | 431,04780 Kč | 107 761,95 Kč |
| 500 | 414,18556 Kč | 207 092,78 Kč |
| Unit Price without VAT: | 636,45000 Kč |
|---|---|
| Unit Price with VAT: | 770,10450 Kč |



