200604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201404

DigiKey Part Number
2181-201404-DS-ND
Manufacturer
Manufacturer Product Number
201404
Description
CABLE 4COND 14AWG BLACK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
536,71200 Kč183,56 Kč
1034,98500 Kč349,85 Kč
2532,79600 Kč819,90 Kč
5031,21720 Kč1 560,86 Kč
10029,71000 Kč2 971,00 Kč
25027,80956 Kč6 952,39 Kč
50026,44048 Kč13 220,24 Kč
1 00025,12739 Kč25 127,39 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč
Alternate Length
CABLE 4COND 14AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 1=25'
In-Stock: 0
Unit Price: