
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 200/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 177,18387 Kč | 58 116,31 Kč |
| 656 | 168,19110 Kč | 110 333,36 Kč |
| 984 | 163,09857 Kč | 160 488,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,38000 Kč | 352,38 Kč |
| 5 | 314,53000 Kč | 1 572,65 Kč |
| 10 | 299,33100 Kč | 2 993,31 Kč |
| 25 | 280,22600 Kč | 7 005,65 Kč |
| 50 | 266,45940 Kč | 13 322,97 Kč |
| 100 | 253,24830 Kč | 25 324,83 Kč |
| Unit Price without VAT: | 352,38000 Kč |
|---|---|
| Unit Price with VAT: | 426,37980 Kč |


