
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | HA32 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,42000 Kč | 522,42 Kč |
| 10 | 444,05400 Kč | 4 440,54 Kč |
| 25 | 416,25000 Kč | 10 406,25 Kč |
| 50 | 396,39080 Kč | 19 819,54 Kč |
| 100 | 377,48130 Kč | 37 748,13 Kč |
| 250 | 353,87252 Kč | 88 468,13 Kč |
| 500 | 337,00608 Kč | 168 503,04 Kč |
| Unit Price without VAT: | 522,42000 Kč |
|---|---|
| Unit Price with VAT: | 632,12820 Kč |



