Female Insert 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 25+Ground Position Crimp
11261000

11261000

DigiKey Part Number
2181-11261000-ND
Manufacturer
Manufacturer Product Number
11261000
Description
CONN INSERT HD25 FEMALE SF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
25+Ground
Size
HA16
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10478,16600 Kč4 781,66 Kč
25448,22320 Kč11 205,58 Kč
50426,83900 Kč21 341,95 Kč
100406,47930 Kč40 647,93 Kč
250381,05828 Kč95 264,57 Kč
500362,89710 Kč181 448,55 Kč
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč