
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 10 | 450,82700 Kč | 4 508,27 Kč |
| 25 | 422,59720 Kč | 10 564,93 Kč |
| 50 | 402,43080 Kč | 20 121,54 Kč |
| 100 | 383,23660 Kč | 38 323,66 Kč |
| 250 | 359,26824 Kč | 89 817,06 Kč |
| 500 | 342,14394 Kč | 171 071,97 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |


