
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 300 | 22,71003 Kč | 6 813,01 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| 2 500 | 19,55451 Kč | 48 886,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











