
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Rectangular Connectors | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 10.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 709,23000 Kč | 8 709,23 Kč |
5 | 8 073,08400 Kč | 40 365,42 Kč |
10 | 7 813,91600 Kč | 78 139,16 Kč |
25 | 7 484,38560 Kč | 187 109,64 Kč |
Unit Price without VAT: | 8 709,23000 Kč |
---|---|
Unit Price with VAT: | 10 538,16830 Kč |