
10625500 | |
|---|---|
DigiKey Part Number | 2181-10625500-ND |
Manufacturer | |
Manufacturer Product Number | 10625500 |
Description | CONN BASE HB48 PNL MNT DL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HA48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HA48 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.882" L x 3.110" W x 1.193" H (124.00mm x 79.00mm x 30.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 456,96000 Kč | 2 456,96 Kč |
| 10 | 2 088,62300 Kč | 20 886,23 Kč |
| 25 | 1 957,97840 Kč | 48 949,46 Kč |
| 50 | 1 864,64260 Kč | 93 232,13 Kč |
| 100 | 1 814,77310 Kč | 181 477,31 Kč |
| Unit Price without VAT: | 2 456,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 972,92160 Kč |









