
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | LAPP | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert | |
| Gender | Female | |
| Number of Positions | 16 | |
| Size | B16 | |
| Termination Style | Crimp | |
| Voltage Rating | 500V | |
| Current Rating (Amps) | 16A | |
| Contact Type | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Gray | |
| Housing Material | Polycarbonate (PC) | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Material Flammability Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 897,36000 Kč | 897,36 Kč | 
| 10 | 762,64400 Kč | 7 626,44 Kč | 
| 25 | 714,91080 Kč | 17 872,77 Kč | 
| 50 | 680,80560 Kč | 34 040,28 Kč | 
| 100 | 648,34620 Kč | 64 834,62 Kč | 
| 250 | 607,81152 Kč | 151 952,88 Kč | 
| Unit Price without VAT: | 897,36000 Kč | 
|---|---|
| Unit Price with VAT: | 1 085,80560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic