Male Insert Gray 24 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10400300

DigiKey Part Number
2181-10400300-ND
Manufacturer
Manufacturer Product Number
10400300
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
24
Size
B24
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,66000 Kč999,66 Kč
10849,64100 Kč8 496,41 Kč
25796,47320 Kč19 911,83 Kč
50758,48200 Kč37 924,10 Kč
100722,31810 Kč72 231,81 Kč
250678,59980 Kč169 649,95 Kč
Unit Price without VAT:999,66000 Kč
Unit Price with VAT:1 209,58860 Kč