
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,02000 Kč | 713,02 Kč |
| 10 | 606,01600 Kč | 6 060,16 Kč |
| 30 | 560,81867 Kč | 16 824,56 Kč |
| 50 | 540,97260 Kč | 27 048,63 Kč |
| 100 | 515,17320 Kč | 51 517,32 Kč |
| 250 | 482,95884 Kč | 120 739,71 Kč |
| Unit Price without VAT: | 713,02000 Kč |
|---|---|
| Unit Price with VAT: | 862,75420 Kč |





