
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,54000 Kč | 275,54 Kč |
| 10 | 234,20200 Kč | 2 342,02 Kč |
| 30 | 216,72367 Kč | 6 501,71 Kč |
| 50 | 209,05180 Kč | 10 452,59 Kč |
| 100 | 199,07620 Kč | 19 907,62 Kč |
| 250 | 186,62004 Kč | 46 655,01 Kč |
| 500 | 177,72136 Kč | 88 860,68 Kč |
| 1 000 | 169,25000 Kč | 169 250,00 Kč |
| Unit Price without VAT: | 275,54000 Kč |
|---|---|
| Unit Price with VAT: | 333,40340 Kč |











