
101040NP | |
|---|---|
DigiKey Part Number | 2181-101040NP-ND |
Manufacturer | |
Manufacturer Product Number | 101040NP |
Description | CONN BASE HB24 SRFMNT NPT3/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry NPT-3/4 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,96000 Kč | 1 318,96 Kč |
| 10 | 1 121,13300 Kč | 11 211,33 Kč |
| 25 | 1 050,99000 Kč | 26 274,75 Kč |
| 50 | 1 000,86480 Kč | 50 043,24 Kč |
| 100 | 953,15370 Kč | 95 315,37 Kč |
| Unit Price without VAT: | 1 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 595,94160 Kč |


