New at DigiKey
10051400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10051400

DigiKey Part Number
2181-10051400-ND
Manufacturer
Manufacturer Product Number
10051400
Description
EPIC H-B 16 FLAT GASKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Gasket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
-
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1047,11000 Kč471,10 Kč
2544,14600 Kč1 103,65 Kč
5042,04100 Kč2 102,05 Kč
10040,03080 Kč4 003,08 Kč
25037,52372 Kč9 380,93 Kč
50035,73238 Kč17 866,19 Kč
1 00034,02733 Kč34 027,33 Kč
2 50031,89858 Kč79 746,45 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč