
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,13216 Kč | 12 066,08 Kč |
| 1 000 | 22,93507 Kč | 22 935,07 Kč |
| 1 500 | 22,25732 Kč | 33 385,98 Kč |
| 2 500 | 21,42628 Kč | 53 565,70 Kč |
| 3 500 | 20,89259 Kč | 73 124,06 Kč |
| 5 000 | 20,33807 Kč | 101 690,35 Kč |
| Unit Price without VAT: | 24,13216 Kč |
|---|---|
| Unit Price with VAT: | 29,19991 Kč |











