
0027951 | |
|---|---|
DigiKey Part Number | 2181-0027951-ND |
Manufacturer | |
Manufacturer Product Number | 0027951 |
Description | CABLE 4 COND 14 AWG ORANGE 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.418" (10.62mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Orange |
Number of Conductors 4 | Conductor Insulation Polypropylene (PP) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 140/0.0059" | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 160,98811 Kč | 26 402,05 Kč |
| 328 | 152,92689 Kč | 50 160,02 Kč |
| 492 | 148,36154 Kč | 72 993,88 Kč |
| 820 | 142,76335 Kč | 117 065,95 Kč |
| 1 148 | 139,16644 Kč | 159 763,07 Kč |
| Unit Price without VAT: | 160,98811 Kč |
|---|---|
| Unit Price with VAT: | 194,79561 Kč |



