
0027951 | |
|---|---|
DigiKey Part Number | 2181-0027951-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027951 |
Description | CABLE 4COND 14AWG ORG SHLD FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Orange |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 20234 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 140/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.418" (10.62mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 5 | 241,89600 Kč | 1 209,48 Kč |
| 10 | 230,24300 Kč | 2 302,43 Kč |
| 25 | 215,59080 Kč | 5 389,77 Kč |
| 50 | 205,02860 Kč | 10 251,43 Kč |
| 100 | 194,90130 Kč | 19 490,13 Kč |
| 250 | 182,13832 Kč | 45 534,58 Kč |
| 500 | 172,93280 Kč | 86 466,40 Kč |
| 1 000 | 164,09475 Kč | 164 094,75 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |




