0023138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0023138

DigiKey Part Number
5614-0023138-ND
Manufacturer
Manufacturer Product Number
0023138
Description
OLFLEX SOLAR XLS-R 1X6 WH/BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire Black 1500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1500V
Operating Temperature
-40°C ~ 100°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50048,69792 Kč24 348,96 Kč
1 00046,25843 Kč46 258,43 Kč
1 50044,87720 Kč67 315,80 Kč
2 50043,18298 Kč107 957,45 Kč
3 50042,09423 Kč147 329,81 Kč
5 00041,83688 Kč209 184,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,69792 Kč
Unit Price with VAT:58,92448 Kč