
BY880-50 | |
|---|---|
DigiKey Part Number | 4878-BY880-50-ND |
Manufacturer | |
Manufacturer Product Number | BY880-50 |
Description | DIODE STANDARD 50V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,00961 Kč | 5 012,01 Kč |
| Unit Price without VAT: | 4,00961 Kč |
|---|---|
| Unit Price with VAT: | 4,85163 Kč |








