
A18501-02 | |
|---|---|
DigiKey Part Number | 926-A18501-02-ND |
Manufacturer | |
Manufacturer Product Number | A18501-02 |
Description | TGARD 212B A0 17X17IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 431.80mm x 228.60mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 431.80mm x 228.60mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Silicone, Boron Nitrite Filled | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.32°C/W | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 137,10200 Kč | 31 371,02 Kč |
| Unit Price without VAT: | 3 137,10200 Kč |
|---|---|
| Unit Price with VAT: | 3 795,89342 Kč |


