
A18500-01 | |
|---|---|
DigiKey Part Number | 926-A18500-01-ND |
Manufacturer | |
Manufacturer Product Number | A18500-01 |
Description | TGARD 210B,WHT,A0 SE,18X17.5IN,O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 431.80mm x 431.80mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.25°C/W |
Usage Thermally Conductive | Thermal Conductivity 5W/m-K |
Type Insulator Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 431.80mm x 431.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 526,19000 Kč | 3 526,19 Kč |
| 10 | 3 119,73600 Kč | 31 197,36 Kč |
| 25 | 2 971,02400 Kč | 74 275,60 Kč |
| 50 | 2 863,07740 Kč | 143 153,87 Kč |
| Unit Price without VAT: | 3 526,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 266,68990 Kč |



