Thermal Pad Gray 229.00mm x 229.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 229.00mm x 229.00mm Square Tacky - One Side
Tflex Non silicone gap fillers

A18238-04

DigiKey Part Number
926-A18238-04-ND
Manufacturer
Manufacturer Product Number
A18238-04
Description
THERM PAD 229MMX229MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 229.00mm x 229.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
229.00mm x 229.00mm
Thickness
0.0390" (0.991mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
10W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
83 450,28625 Kč27 602,29 Kč
Unit Price without VAT:3 450,28625 Kč
Unit Price with VAT:4 174,84636 Kč