Similar

A18053-10 | |
|---|---|
DigiKey Part Number | 926-A18053-10-ND |
Manufacturer | |
Manufacturer Product Number | A18053-10 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,58000 Kč | 603,58 Kč |
| 10 | 534,23600 Kč | 5 342,36 Kč |
| 25 | 508,84000 Kč | 12 721,00 Kč |
| 50 | 490,41400 Kč | 24 520,70 Kč |
| 100 | 472,63530 Kč | 47 263,53 Kč |
| 250 | 450,09204 Kč | 112 523,01 Kč |
| Unit Price without VAT: | 603,58000 Kč |
|---|---|
| Unit Price with VAT: | 730,33180 Kč |



