
A17916-05 | |
|---|---|
DigiKey Part Number | 926-A17916-05-ND |
Manufacturer | |
Manufacturer Product Number | A17916-05 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 186,27300 Kč | 1 862,73 Kč |
| 25 | 177,42480 Kč | 4 435,62 Kč |
| 50 | 171,00780 Kč | 8 550,39 Kč |
| 100 | 164,81960 Kč | 16 481,96 Kč |
| 250 | 161,60648 Kč | 40 401,62 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |


