
A17916-04 | |
|---|---|
DigiKey Part Number | 926-A17916-04-ND |
Manufacturer | |
Manufacturer Product Number | A17916-04 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 158,57700 Kč | 1 585,77 Kč |
| 25 | 151,05120 Kč | 3 776,28 Kč |
| 50 | 145,58760 Kč | 7 279,38 Kč |
| 100 | 140,32120 Kč | 14 032,12 Kč |
| 250 | 136,26696 Kč | 34 066,74 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |



