A11809-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17733-16

DigiKey Part Number
A17733-16-ND
Manufacturer
Manufacturer Product Number
A17733-16
Description
THERM PAD 228.6MMX228.6MM W/ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 228.60mm x 228.60mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.160" (4.06mm)
Material
Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 417,90000 Kč1 417,90 Kč
101 254,71600 Kč12 547,16 Kč
251 194,99200 Kč29 874,80 Kč
501 151,66160 Kč57 583,08 Kč
1001 109,84320 Kč110 984,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,90000 Kč
Unit Price with VAT:1 715,65900 Kč