
A17690-08 | |
|---|---|
DigiKey Part Number | 926-1650-ND |
Manufacturer | |
Manufacturer Product Number | A17690-08 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - One Side |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,32000 Kč | 2 283,32 Kč |
| 10 | 2 021,07800 Kč | 20 210,78 Kč |
| Unit Price without VAT: | 2 283,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 762,81720 Kč |






