
A16104-08 | |
|---|---|
DigiKey Part Number | 926-1137-ND |
Manufacturer | |
Manufacturer Product Number | A16104-08 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,40000 Kč | 1 523,40 Kč |
| 10 | 1 347,96700 Kč | 13 479,67 Kč |
| 25 | 1 316,23040 Kč | 32 905,76 Kč |
| Unit Price without VAT: | 1 523,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,31400 Kč |





