
A17633-10 | |
|---|---|
DigiKey Part Number | 926-1606-ND |
Manufacturer | |
Manufacturer Product Number | A17633-10 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,97000 Kč | 1 164,97 Kč |
| 10 | 1 030,89700 Kč | 10 308,97 Kč |
| 25 | 981,84960 Kč | 24 546,24 Kč |
| 50 | 946,25380 Kč | 47 312,69 Kč |
| 100 | 911,91580 Kč | 91 191,58 Kč |
| Unit Price without VAT: | 1 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,61370 Kč |


