
A17633-02 | |
|---|---|
DigiKey Part Number | 926-1580-ND |
Manufacturer | |
Manufacturer Product Number | A17633-02 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 281,45700 Kč | 2 814,57 Kč |
| 25 | 268,07720 Kč | 6 701,93 Kč |
| 50 | 258,38040 Kč | 12 919,02 Kč |
| 100 | 250,27520 Kč | 25 027,52 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |



