
A12617-25 | |
|---|---|
DigiKey Part Number | 926-1570-ND |
Manufacturer | |
Manufacturer Product Number | A12617-25 |
Description | THERM PAD 457.2X457.2MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 328,93000 Kč | 4 328,93 Kč |
| 10 | 3 829,83700 Kč | 38 298,37 Kč |
| 25 | 3 647,19040 Kč | 91 179,76 Kč |
| 50 | 3 514,60480 Kč | 175 730,24 Kč |
| Unit Price without VAT: | 4 328,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 238,00530 Kč |





