


BMI-S-208-C | |
|---|---|
DigiKey Part Number | BMI-S-208-C-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-208-C |
Description | RF SHIELD 1.583"X1.583" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.583" (40.20mm) X 1.583" (40.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-208-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.583" (40.20mm) | |
Width - Overall | 1.583" (40.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 25 | 41,43320 Kč | 1 035,83 Kč |
| 100 | 37,22110 Kč | 3 722,11 Kč |
| 450 | 34,17496 Kč | 15 378,73 Kč |
| 900 | 33,14978 Kč | 29 834,80 Kč |
| 1 350 | 32,63633 Kč | 44 059,05 Kč |
| 2 700 | 31,88321 Kč | 86 084,67 Kč |
| 5 400 | 31,26338 Kč | 168 822,25 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |









