RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-203-F

DigiKey Part Number
903-1052-2-ND - Tape & Reel (TR)
903-1052-1-ND - Cut Tape (CT)
903-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-203-F
Description
RF SHIELD 1.032" X 1.032" SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-203-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Laird Technologies EMI
Height - Overall
0.200" (5.08mm)
Series
Length - Overall
1.032" (26.21mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
1.032" (26.21mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,41800 Kč214,18 Kč
2519,41040 Kč485,26 Kč
10017,19740 Kč1 719,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30015,96337 Kč4 789,01 Kč
60015,35933 Kč9 215,60 Kč
90015,05697 Kč13 551,27 Kč
1 50014,72198 Kč22 082,97 Kč
2 10014,52611 Kč30 504,83 Kč
3 00014,33785 Kč43 013,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč