RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.040" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.040" (1.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

A17556-040

DigiKey Part Number
903-1633-ND
Manufacturer
Manufacturer Product Number
A17556-040
Description
RF EMI ABSORBING SHEET 18" X 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.040" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
18.000" (457.20mm)
Width
18.000" (457.20mm)
Thickness - Overall
0.040" (1.00mm)
Operating Temperature
-40°C ~ 175°C
Adhesive
-
Material
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 190,71000 Kč5 190,71 Kč
104 451,32400 Kč44 513,24 Kč
254 324,70600 Kč108 117,65 Kč
Unit Price without VAT:5 190,71000 Kč
Unit Price with VAT:6 280,75910 Kč