


A17556-020 | |
|---|---|
DigiKey Part Number | 903-1632-ND |
Manufacturer | |
Manufacturer Product Number | A17556-020 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 364,72000 Kč | 3 364,72 Kč |
| 16 | 2 784,05938 Kč | 44 544,95 Kč |
| 32 | 2 723,79500 Kč | 87 161,44 Kč |
| Unit Price without VAT: | 3 364,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 071,31120 Kč |


