8863-0120-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8863-0120-80

DigiKey Part Number
903-8863-0120-80-DS-ND
Manufacturer
Manufacturer Product Number
8863-0120-80
Description
OSTRSD,ECE080 2.0MM FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
-
Shape
-
Width
-
Length
Enter Number of Feet in Order Quantity
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
403.00' (122.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1423,32000 Kč423,32 Kč
10337,89500 Kč3 378,95 Kč
25316,56680 Kč7 914,17 Kč
100293,11280 Kč29 311,28 Kč
250281,93360 Kč70 483,40 Kč
500275,19676 Kč137 598,38 Kč
Manufacturers Standard Package
Unit Price without VAT:423,32000 Kč
Unit Price with VAT:512,21720 Kč